• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1415234 Cable grommet Cable feeder plate TPE (low-odour thermoplastic elastomer ), SEBS, Steel plate Lig

1/5
Image similar
Product type
Cable feeder plate
Factory colour
Light grey
Dim
(L x W x H) 222 x 92 x 43 mm
Content
1 pc(s)
Material
TPE (low-odour thermoplastic elastomer )
SEBS
Steel plate
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Horizontal drill hole spacing 62 mm
  • Vertical drill hole spacing 194 mm
  • Ambient temperature (operation): -40 °C ... 100 °C
  • Flammability class according to UL 94: V0
  • Note: Including fixing screws
  • Mounting instructions: M8 fixing screw, torque: 1.5 - 2.0 Nm, inner hexagonal SW5
Product type

Cable feeder plate

Factory colour

Light grey

Dim

(L x W x H) 222 x 92 x 43 mm

Content

1 pc(s)

Material

TPE (low-odour thermoplastic elastomer )

SEBS

Steel plate

Width

92 mm

Height

43 mm

Length

222 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209214 Phoenix Contact 1415234 Cable grommet Cable feeder plate TPE (low-odour thermoplastic elastomer ), SEBS, Steel plate Lig

Datasheet 2209214 Phoenix Contact 1415234 Cable grommet Cable feeder plate TPE (low-odour thermoplastic elastomer ), SEBS, Steel plate Lig

User & Safety Instructions

User & Safety Instructions 2209214 Phoenix Contact 1415234 Cable grommet Cable feeder plate TPE (low-odour thermoplastic elastomer ), SEBS, Steel plate Lig

Description

Cable grommet, number of wires: 7, length: 222 mm, width: 92 mm, height: 43 mm, outer diameter of wire: 1x 30 mm ... 60 mm , color: Gray

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?