• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1415736 Sensor/actuator cable M12 Socket 10 m No. of pins (RJ): 8 1 pc(s) Piece

Product type
Sensor/actuator cable
Connector type
Socket
Connector standard
Sensor connector
No. of pins
8
Cable length
10 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

"Phoenix Contact"

Product type

Sensor/actuator cable

Connector type

Socket

Connector standard

Sensor connector

No. of pins

8

Cable length

10 m

Jacket material

PVC

Outside Ø

5.9 mm

Connection

M12 socket

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

CuZn

Contact surface

CuZn

IP65

Features

Halogen-free

Min. temperature

-25 °C

Max. temperature

80 °C

Manufacturer part #

1415736

Content

1 pc(s)

Halogen-free

Yes

Number of pins

8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452959 Phoenix Contact 1415736 Sensor/actuator cable M12 Socket 10 m No. of pins (RJ): 8 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3452959 Phoenix Contact 1415736 Sensor/actuator cable M12 Socket 10 m No. of pins (RJ): 8 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?