• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1579051 Sensor/actuator cable M12 Socket 5 m No. of pins (RJ): 3 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Connector type
Socket
Connection side A
Cable, open end
Connection side B
M12 socket, right angle
No. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Socket angled M12
  • Number of poles: 3
  • NOMINAL VOLTAGE 250 V AC;250 V DC
  • Tightening torque 0.4 Nm
  • Flammability class to UL 94: HB
  • Mechanical Data: Mechanical Data
  • Ambient conditions: Environmental conditions
  • PROTECTION CLASS IP65;IP67;IP68
  • Ambient temperature (operation): -25 °C ... 80 °C (cable, fixed installation);-10 °C ... 80 °C (cable, moving laying)
  • Standards/regulations: IEC 61076-2-101
  • Insulation properties: Insulation properties
  • Overvoltage category II
  • Pollution level 3
  • Material seal NBR
  • Material contact surface Ni/Au
  • Nominal current IN: 4 A
  • Cable outside diameter 4.30 mm ±0.2 mm
  • Outer sheath, material: PVC
  • Material conductor: Plain Cu stranded conductor
  • Cable length 5 m
  • Cable cross-section: 3x 0.34 mm² (signal line)
  • Wire connection: Conductor connection
  • M12 connector
  • Status display: No.
  • Outer sheath, color: Black RAL 9005
  • Application: Standard
  • Coding: A
  • Insulation resistance: ≥ 100 MΩ*km (at 20 °C)
  • Material contact: CuSn
  • Testing voltage ≥ 2500 V
  • Status display available: No.
  • Material contact carrier: TPU GF
  • Cable weight: 40 kg/km.
  • UL AWM STYLE 2464 / 1729 (80 °C / 300 V)
  • Shielded: No.
  • Cable type: Black PVC [PVC]
  • Conductor construction signal line: 19x 0.15 mm
  • AWG signal cable 22
  • Wire diameter including insulation: 1.26 mm ±0.05 mm
  • Material wire insulation: PVC
  • Single wire, color: Brown, blue, black
  • Wall thickness outer sheath: ≥ 0.76 mm
  • Complete stranding: 3 wires lengthways stranded
  • Nominal voltage cable ≤ 300 V
  • Minimum bend radius, fixed 5 x D
  • Minimum bend radius, flexibly laid: 10 x D
  • Minimum bend radius, 22 mm fixed installation
  • Minimum bend radius, movable 43 mm
  • Non flammable: According to UL-Style 2464
  • Number of cable outlets: 1
  • Mating cycles ≥ 100
  • Track 1: Track 1
  • Coding type A
  • Track 2: Track 2
  • Wall thickness insulation: ≥ 0.23 mm (wire insulation)
  • Conductor resistance max.: 57 Ω/km (at 20 °C)
  • M12
  • Material of grip body: TPU, flame retardant, self extinguishing
  • Material: Die-cast zinc, nickel-plated
  • Ambient temperature (operation) (plug/socket): -25 °C ... 90 °C (plug/socket)
  • PVC black [PVC]: PVC black [PVC]
  • Ambient temperature (operation) (cable, fixed installation): -25 °C ... 80 °C (Cable, fixed installation)
  • Ambient temperature (operation) (cable, moving wiring): -5 °C ... 80 °C (cable, moving laying)
Type

"Phoenix Contact"

Product type

Sensor/actuator cable

Connector type

Socket

Connection side A

Cable, open end

Connection side B

M12 socket, right angle

No. of pins

3

Cable length

5 m

Jacket material

PVC

Nominal voltage

250 V AC

250 V DC

Connector cross-section (max.)

0.34 mm²

Outside Ø

4.3 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Open cable end

Thread type connection side

M12

Cable colour

Black (RAL 9005)

Coding

A

Contact material

CuSn

Contact surface

Ni/Au

max. cross section

0.34 mm²

IP65

IP67

IP68

Features

A-coded

Min. temperature

-25 °C

Max. temperature

90 °C

Seal type

Screw-on

Manufacturer part #

1579051

Content

1 pc(s)

Cable Ø

4.30 mm

Cable Ø (max.)

4.50 mm

Cable Ø up to

4.10 mm

Cable Ø range

4.10 - 4.50 mm

Rated voltage

250 V

Shielded

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3569874 Phoenix Contact 1579051 Sensor/actuator cable M12 Socket 5 m No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3569874 Phoenix Contact 1579051 Sensor/actuator cable M12 Socket 5 m No. of pins (RJ): 3 1 pc(s)

Description

Sensor/actuator cable, 3-pin, PVC, black RAL 9005, free cable end, on M12 angled socket, coding: A, cable length: 5 m

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?