
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Type
QPD W3PE2,5 M25 FC BK
- Product type
Wire connector
- Connector type
Feedthru
- Total no. of pins
3 + PE
- Connection
Type C CEE 7/16 plug 6.3 mm
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+50 °C
- Nominal current
20 A
- Min. temperature
-25 °C
- Nominal current - rounded value
20 A
- Leading contact (PE)
Yes
- Nominal voltage
630 V
- Case material
PA 6.6
16 - 14
- Connection angle
180°
- Mounting hole diameter
25 mm
- Manufacturer part #
1423986
- Number of pins
3
- max. cross section
2.50 mm²
- Min. cross section
1 mm²
- Cross-section range
1 - 2.50 mm²
IP68
- Series
QUICKON
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1897913 Phoenix Contact 1423986 Wire connector Feedthru Total number of pins: 3 + PE Series (round connectors): QUICKON 1 pc(s)
Description
Phoenix 1582196
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 37.98*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























