
Highlights & Details
VARIOSUB D-SUB casing set, IP67
- Can be individually coded or marked with identification labels
Technical specifications
- Cable outlet: sloped
- Amount of the cable outlet: 2
- Type
VS-09-SET-STD
- Product type
Sensor/actuator data cable
- Connector type
Socket
Plug
- Connector standard
Bus connector
- No. of pins
9
IP67
- Features
Industrial-grade
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1689145
- Content
1 pc(s)
- Type
Unshielded / standard
- Number of pins
9
- Connector cross section
0.5 mm² mm²
- Connection
-
- Cable diameter (details)
3 to 9 mm
- Temperature range
-40 - +80 °C
- Operating voltage
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 743544 Phoenix Contact 1689145 Sensor/actuator data cable Socket, Plug No. of pins (RJ): 9 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743544 Phoenix Contact 1689145 Sensor/actuator data cable Socket, Plug No. of pins (RJ): 9 1 pc(s)
Description
Scope of delivery
- Grommet
- Mounting frame
- two cable glands
- Coding profiles
- Identification labels
Frequently Bought Together
(*All information is plus legal VAT)€ 63.98*
What kind of Sensor/Actuator Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























