• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1689844 Sensor/actuator connector Add-on frame 1 pc(s) Piece

Product type
Sensor/actuator connector
Connector type
Add-on frame
Connector standard
Sensor connector
Packaging type
Piece
Type
VS-08-A-RJ45/MOD-1-R-IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

VS-08-A-RJ45/MOD-1-R-IP67

Product type

Sensor/actuator connector

Connector type

Add-on frame

Connector standard

Sensor connector

Bore Ø

16.39999999 mm

Factory colour

Grey

IP67

Min. temperature

-40 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

1689844

Content

1 pc(s)

Type

Round

Type

VS-08-A-RJ45/MOD-1-R-IP67

Description

Round mounting cutout with thread and lock nut

Connection

-

Temperature range

-40 - +80 °C

36

36 mm

16.4 mm

V0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 744519 Phoenix Contact 1689844 Sensor/actuator connector Add-on frame 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 744519 Phoenix Contact 1689844 Sensor/actuator connector Add-on frame 1 pc(s) Piece

Description

Mounting frame with round mounting cutout, with thread and lock nut.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.48*

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)