
Highlights & Details
PCB terminal block FRONT 2,5-H/SA10
- FRONT 2.5-H/SA 10
- Industrial packaging, pack of 50
Technical specifications
- Type
FRONT 2,5-H/SA10
- Product type
Screw terminal
- Features
Stackable
- CS
5.00 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Series
FRONT
- Stripping length (max.)
9.00 mm
- Connection
Screw terminal
Print
- Nominal current
24 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
24 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
14
- Contact material
Tin plated
- Enclosure material
Polyamide
- Factory colour
Green
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1700040
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
320 V
- Width
23.50 mm
- Height
19.50 mm
- Length
5.00 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 717463 Phoenix Contact 1700040 Screw terminal 2.50 mm² Number of pins 1 Green 50 pc(s)
User & Safety Instructions
User & Safety Instructions 717463 Phoenix Contact 1700040 Screw terminal 2.50 mm² Number of pins 1 Green 50 pc(s)





























