• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson DG301-5.0-03P-12 Screw terminal 1.50 mm² Number of pins 3 Blue 1 pc(s)

1/2
Product type
Screw terminal
CS
5 mm
Pins per row
3
Number of pins
3
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4470 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.21 / piece)
€ 0.21
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Head plate clamp - Series DG301-5.0

Our service for you

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Type

DG301-5.0-03P-12

Product type

Screw terminal

Features

+ wire protector

CS

5 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

DG301

Min. stripping length

5 mm

Stripping length (max.)

6 mm

Connection

Screw terminal

Print

Nominal current

15 A

Nominal current - rounded value

15 A

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

22

Connector orientation

Parallel (to the PCB)

AWG max.

14

Contact material

Brass tin plated

Factory colour

Blue

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

DG301-5.0-03P-12

Content

1 pc(s)

Nominal voltage

300 V

Width

15.00 mm

Height

14.30 mm

Length

7.60 mm

Type

DG301-5.0-03P-12

Material (details)

PBT, UL94V-0

Type

Print-terminal block, horizontal, with wire protection, Modular

Nominal voltage (details)

300 V

Nominal current (details)

15 A

Connector cross section

1.5 mm²

Cross section

1.5 mm²

Pins

3

Connection

-

Documents & Downloads

Datasheet

Datasheet 730196 Degson DG301-5.0-03P-12 Screw terminal 1.50 mm² Number of pins 3 Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 730196 Degson DG301-5.0-03P-12 Screw terminal 1.50 mm² Number of pins 3 Blue 1 pc(s)

Certificate

Certificate 730196 Degson DG301-5.0-03P-12 Screw terminal 1.50 mm² Number of pins 3 Blue 1 pc(s)

More interesting products

(*All information is plus legal VAT)