
Number
Highlights & Details
Screw terminal block
Our service for you
Technical specifications
- Type
DG135T-10.16-03P-13-00AH
- Product type
Screw terminal
- Features
+ lifter
- CS
10 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Series
DG127
- Min. stripping length
10 mm
- Stripping length (max.)
10 mm
- Connection
Screw terminal
Print
- Nominal current
52 A
- Cross section (flexible) (min.)
0.51 mm²
- Nominal current - rounded value
52 A
- Cross section (inflexible) (min.)
0.51 mm²
- Cross section (flexible) (max.)
13 mm²
- Cross section (inflexible) (max.)
13 mm²
- AWG (min.)
20
- Connector orientation
Parallel (to the PCB)
- AWG max.
6
- Contact material
Brass tin plated
- Enclosure material
Polyamide 6.6
- Factory colour
Black
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Weight
27.30 g
- Manufacturer part #
DG135T-10.16-03P-13-00AH
- Content
1 pc(s)
- Nominal voltage
300 V
- Width
30.48 mm
- Height
29.50 mm
- Length
18.70 mm
Documents & Downloads
Datasheet
Datasheet 1327223 Degson DG135T-10.16-03P-13-00AH Screw terminal 13 mm² Number of pins 3 Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1327223 Degson DG135T-10.16-03P-13-00AH Screw terminal 13 mm² Number of pins 3 Black 1 pc(s)









