
Highlights & Details
PCB terminal block KDS
- Content 50 pc(s)
Technical specifications
- Type
KDS
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
5.00 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Series
KDS
- Stripping length (max.)
10.00 mm
- Connection
Screw terminal
Print
- Nominal current
17.5 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
17.5 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
26
- Connector orientation
Parallel (to the PCB)
- AWG max.
14
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Green
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1701023
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
400 V
- Width
19.00 mm
- Height
18.60 mm
- Length
5.00 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 717375 Phoenix Contact 1701023 Screw terminal 1.50 mm² Number of pins 1 Green 50 pc(s)
User & Safety Instructions
User & Safety Instructions 717375 Phoenix Contact 1701023 Screw terminal 1.50 mm² Number of pins 1 Green 50 pc(s)


























