
Highlights & Details
PCB terminal block PTSM 0,5/ 4-2,5-H SMD R24
- Content 770 pc(s)
Technical specifications
- Type
PTSM 0,5/ 4-2,5-H SMD R24
- Product type
Spring-loaded terminal
- Features
+ push-in spring bracket
- CS
2.50 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Series
PTSM
- Stripping length (max.)
6.00 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
6 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
6 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
0.50 mm²
- Cross section (inflexible) (max.)
0.50 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
20
- Contact material
Tin plated
- Enclosure material
Polyamide
- Factory colour
Black
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
1702474
- Industrial packaging
Yes
- Content
770 pc(s)
- Nominal voltage
160 V
- Width
14.40 mm
- Height
11.00 mm
- Length
5.00 mm
- Connector system
wire-to-board
- Series
PTSM
Documents & Downloads
Datasheet
Datasheet 569628 Phoenix Contact 1702474 Spring-loaded terminal 0.50 mm² Number of pins 4 Black 770 pc(s)
User & Safety Instructions
User & Safety Instructions 569628 Phoenix Contact 1702474 Spring-loaded terminal 0.50 mm² Number of pins 4 Black 770 pc(s)


























