
Highlights & Details
PCB terminal block ZFKDS 1,5-5,08
- ZFKDS 1,5-5 .08
- Industrial packaging with 250 pieces
Technical specifications
- Type
ZFKDS 1,5-5,08
- Product type
Spring-loaded terminal
- CS
5.08 mm
- Pins per row
1
- Number of pins
1
- Series
ZFKDS(A)
- Stripping length (max.)
7.50 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
16 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
16 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
24
- Connector orientation
At an angle (to the PCB)
- AWG max.
14
- Contact material
Tin plated
- Factory colour
Green
- Manufacturer part #
1706701
- Industrial packaging
Yes
- Content
250 pc(s)
- Nominal voltage
400 V
- Width
17.70 mm
- Height
16.90 mm
- Length
5.08 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 788762 Phoenix Contact 1706701 Spring-loaded terminal 1.50 mm² Number of pins 1 Green 250 pc(s)
User & Safety Instructions
User & Safety Instructions 788762 Phoenix Contact 1706701 Spring-loaded terminal 1.50 mm² Number of pins 1 Green 250 pc(s)






























