

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDS 5/ 4-6,35
Screw terminal
+ extractor sleeve
6.35 mm
4
4
MKDS
8.00 mm
Screw terminal
32 A
32 A
4.00 mm²
4.00 mm²
24
Parallel (to the PCB)
10
Tin plated
Green
Perpendicular (to the PCB)
1706756
Yes
50 pc(s)
630 V
26.60 mm
25.40 mm
19.05 mm
yes
Datasheet 193091 Phoenix Contact 1706756 Screw terminal 4.00 mm² Number of pins 4 Green 50 pc(s)
User & Safety Instructions 193091 Phoenix Contact 1706756 Screw terminal 4.00 mm² Number of pins 4 Green 50 pc(s)