

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDSO 2,5/ 2-R
Screw terminal
+ extractor sleeve
+ casing studs
5.00 mm
1
2
2
MKDSO
8.00 mm
Screw terminal
24 A
0.14 mm²
24 A
0.14 mm²
2.50 mm²
2.50 mm²
26
Parallel (to the PCB)
14
Green
Perpendicular (to the PCB)
1707195
Yes
250 pc(s)
400 V
17.05 mm
15.30 mm
9.95 mm
ABS
300 V
10 A
4 mm²
yes
Datasheet 567573 Phoenix Contact 1707195 Screw terminal 2.50 mm² Number of pins 2 Green 250 pc(s)
User & Safety Instructions 567573 Phoenix Contact 1707195 Screw terminal 2.50 mm² Number of pins 2 Green 250 pc(s)