
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PT 1,5/20-3,5-H
Screw terminal
+ wire protector
3.50 mm
20
20
PT
5.00 mm
Screw terminal
17.5 A
17.5 A
1.50 mm²
1.50 mm²
26
Parallel (to the PCB)
16
Tin plated
Yes
Perpendicular (to the PCB)
1709678
Yes
50 pc(s)
200 V
70.00 mm
13.70 mm
7.60 mm
yes
Datasheet 567733 Phoenix Contact 1709678 Screw terminal 1.50 mm² Number of pins 20 50 pc(s)
User & Safety Instructions 567733 Phoenix Contact 1709678 Screw terminal 1.50 mm² Number of pins 20 50 pc(s)