

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDS 1,5/ 5
Screw terminal
+ extractor sleeve
5.00 mm
5
5
MKDS
7.00 mm
Screw terminal
17.5 A
0.14 mm²
17.5 A
0.14 mm²
1.50 mm²
2.50 mm²
26
Parallel (to the PCB)
14
Tin plated
Green
Perpendicular (to the PCB)
1715187
Yes
250 pc(s)
400 V
30.00 mm
17.30 mm
9.80 mm
yes
Datasheet 788567 Phoenix Contact 1715187 Screw terminal 1.50 mm² Number of pins 5 Green 250 pc(s)
User & Safety Instructions 788567 Phoenix Contact 1715187 Screw terminal 1.50 mm² Number of pins 5 Green 250 pc(s)