
1/2
Image similar





MKDSN 1,5/12
Screw terminal
+ extractor sleeve
5 mm
1
12
12
MKDSN
6 mm
6 mm
Screw terminal
13.5 A
0.14 mm²
13.5 A
0.14 mm²
1.50 mm²
1.50 mm²
26
Parallel (to the PCB)
16
Tin plated
Green
Yes
Perpendicular (to the PCB)
1729115
Yes
1 pc(s)
400 V
60.00 mm
13.50 mm
8.10 mm
13.5 A
3
1.5 mm²
1.3 mm
12
-
Datasheet 743651 Phoenix Contact 1729115 Screw terminal 1.50 mm² Number of pins 12 Green 1 pc(s)
User & Safety Instructions 743651 Phoenix Contact 1729115 Screw terminal 1.50 mm² Number of pins 12 Green 1 pc(s)