
1/2
Image similar





MKDSN 1,5/ 5-5,08
Screw terminal
+ extractor sleeve
5.08 mm
1
5
5
MKDSN
6 mm
6 mm
Screw terminal
13.5 A
0.14 mm²
13.5 A
0.14 mm²
1.50 mm²
1.50 mm²
26
Parallel (to the PCB)
16
Tin plated
Green
Yes
Perpendicular (to the PCB)
1729157
Yes
1 pc(s)
400 V
25.40 mm
13.50 mm
8.10 mm
13.5 A
3
1.5 mm²
1.3 mm
5
-
Datasheet 743705 Phoenix Contact 1729157 Screw terminal 1.50 mm² Number of pins 5 Green 1 pc(s)
User & Safety Instructions 743705 Phoenix Contact 1729157 Screw terminal 1.50 mm² Number of pins 5 Green 1 pc(s)