• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1729173 Screw terminal 1.50 mm² Number of pins 7 Green 1 pc(s)

1/2
Image similar
Product type
Screw terminal
CS
5.08 mm
Pins per row
7
Number of pins
7
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Print screw terminal blocks with up to 1.5 mm ² cross cable connection.

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Award image for Phoenix Contact 1729173 Screw terminal 1.50 mm² Number of pins 7 Green 1 pc(s)
  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.
  • 'CB scheme' logo in black text on a white background.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Pin dimensions: 0.5 x 1 mm
  • Insulation material group: I
  • Insulation material type: PA.
Type

MKDSN 1,5/ 7-5,08

Product type

Screw terminal

Features

+ extractor sleeve

CS

5.08 mm

No. of rows

1

Pins per row

7

Number of pins

7

Series

MKDSN

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Screw terminal

Print

Nominal current

13.5 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

13.5 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

16

Contact material

Tin plated

Factory colour

Green

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1729173

Industrial packaging

Yes

Content

1 pc(s)

Nominal voltage

400 V

Width

35.56 mm

Height

13.50 mm

Length

8.10 mm

Nominal current (details)

13.5 A

Contamination level

3

Connector cross section

1.5 mm²

Bore diameter

1.3 mm

Pins

7

Connection

-

Documents & Downloads

Datasheet

Datasheet 743731 Phoenix Contact 1729173 Screw terminal 1.50 mm² Number of pins 7 Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743731 Phoenix Contact 1729173 Screw terminal 1.50 mm² Number of pins 7 Green 1 pc(s)

Description


COMBICON Print screw terminal blocks with up to 1.5 mm ² cross cable connection.
Print terminals with compacy casing and low installation height One-series model with horizontal direction of connection Low mounting form, with casing mortise joint

More interesting products

(*All information is plus legal VAT)