
Highlights & Details
PCB terminal block MKDSD 2,5/ 3-5,08
- MKDSD 2.5/ 3-5,08
- Industrial packaging, pack of 50
Technical specifications
- Type
MKDSD 2,5/ 3-5,08
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
5.08 mm
- Pins per row
3
- Number of pins
3
- Series
MKDSD
- Stripping length (max.)
8.00 mm
- Connection
Screw terminal
Print
- Nominal current
24 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
24 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
26
- Connector orientation
Parallel (to the PCB)
- AWG max.
14
- Contact material
Tin plated
- Factory colour
Green
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1730515
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
400 V
- Width
21.70 mm
- Height
16.42 mm
- Length
11.62 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 788127 Phoenix Contact 1730515 Screw terminal 2.50 mm² Number of pins 3 Green 50 pc(s)
User & Safety Instructions
User & Safety Instructions 788127 Phoenix Contact 1730515 Screw terminal 2.50 mm² Number of pins 3 Green 50 pc(s)




















