
Highlights & Details
PCB terminal block MKDSP 10N/ 4-10,16
- Content 50 pc(s)
Technical specifications
- Type
MKDSP 10N/ 4-10,16
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
10.16 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Series
MKDSP
- Stripping length (max.)
10.00 mm
- Connection
Screw terminal
Print
- Nominal current
76 A
- Cross section (flexible) (min.)
0.50 mm²
- Nominal current - rounded value
76 A
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
16.00 mm²
- Cross section (inflexible) (max.)
16.00 mm²
- AWG (min.)
20
- Connector orientation
Parallel (to the PCB)
- AWG max.
6
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Green
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1774234
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
1000 V
- Width
40.64 mm
- Height
34.30 mm
- Length
18.40 mm
- Connector system
wire-to-board
- Series
MKDSP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 566653 Phoenix Contact 1774234 Screw terminal 16.00 mm² Number of pins 4 Green 50 pc(s)
User & Safety Instructions
User & Safety Instructions 566653 Phoenix Contact 1774234 Screw terminal 16.00 mm² Number of pins 4 Green 50 pc(s)



























