
Highlights & Details
Phoenix Contact 1805151 PV-FT-CF-C-4-130-BU SUNCLIX Photovoltaic Connector Type (misc.) With 130 mm connection cable 4 mm² Black, Blue
- For wall ducts
Technical specifications
- Protection class: II
- Packaging type
Piece
- Type
PV-FT-CF-C-4-130-BU
IP65/67
- Connection
Connector
- Factory colour
Black
Blue
- Connector cross section
4 mm²
- Connection method
Cable
- Rated surge voltage
12 kV
- Rated voltage
1100 V
- Test current
40 A
- Manufacturer part #
1805151
- Content
1 pc(s)
- Contact material
Silver plated
- Length
130 mm
- Connector type
Socket, built-in
- Type
With 130 mm connection cable
- Temperature range
-40 to +85 °C
Documents & Downloads
Datasheet
Datasheet 748508 Phoenix Contact 1805151 PV-FT-CF-C-4-130-BU SUNCLIX Photovoltaic Connector Type (misc.) With 130 mm connection cable 4 m
User & Safety Instructions
User & Safety Instructions 748508 Phoenix Contact 1805151 PV-FT-CF-C-4-130-BU SUNCLIX Photovoltaic Connector Type (misc.) With 130 mm connection cable 4 m
Information
Information 748508 Phoenix Contact 1805151 PV-FT-CF-C-4-130-BU SUNCLIX Photovoltaic Connector Type (misc.) With 130 mm connection cable 4 m
Description
Scope of delivery
- Without fastening nut
- This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























