
Number (Package size 15 pc(s))
Total (€ 13.33 / piece)
€ 199.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Feedthrough terminal
- Features
+ push-lock spring bracket
- Connection
Push-lock spring terminal
- Cross section (flexible) (min.)
2.5 mm²
- Cross section (flexible) (max.)
25 mm²
- Cross section (inflexible) (min.)
2.50 mm²
- Cross section (inflexible) (max.)
16 mm²
- Clamp width
10 mm
- Factory colour
Grey
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Nominal voltage
1000 V
- Manufacturer part #
1821067
- Content
15 pc(s)
- Type
PLW 16-6/ 3-10
- Flammability rating
V0
- Connector colour
Grey
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1829099 Phoenix Contact 1821067 Feedthrough terminal 10 mm Push-lock spring terminal Grey 15 pc(s) Piece
Description
Execution clamp PLW 16-6/3-10 41 A 2.5Qmm-16mm2 gray
This text is machine translated.
This text is machine translated.






























