
Highlights & Details
PCB terminal
- Content 1 pc(s)
Technical specifications
- Screw thread: M3
- Mounting type: Wave soldering
- Number of connections: 11
- Pluggable: No.
- Tightening torque: 0.5 Nm ... 0.6 Nm
- Surface quality: Galvanized tin-plated
- Metal surface solder area (cover layer): Tin (5 - 7 µm Sn)
- Insulating material: PA
- Insulating material group: I
- Height (height without solder pin): 11 mm
- Pin length 3.5 mm
- Pin dimensions 0.5 x 1 mm
- Rated surge voltage (III/3) 4 kV
- Frequency 10 - 150 - 10 Hz
- Nominal cross-section 1.5 mm²
- Packaging type
Piece
- Type
SMKDSN 1,5/11
- Product type
Print terminal
- Features
+ extractor sleeve
- CS
5 mm
- No. of rows
1
- Pins per row
11
- Number of pins
11
- Stripping length (max.)
6 mm
- Connection
Screws
Print
- Nominal current
13.5 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
13.5 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
16
- Contact material
Cu-alloy, tin plated
- Enclosure material
Polyamide
- Factory colour
Green
- Actuation direction
At an angle (to the PCB)
- Manufacturer part #
1869156
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
56 mm
- Height
14.5 mm
- Length
16 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209503 Phoenix Contact 1869156 Print terminal 1.5 mm² Number of pins 11 Green 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2209503 Phoenix Contact 1869156 Print terminal 1.5 mm² Number of pins 11 Green 1 pc(s) Piece
Description
This text is machine translated.

































