
Highlights & Details
PCB terminal block SMKDSN 1,5/ 8-5,08
- SMKDSN 1.5/ 8-5,08
- Industrial packaging with 100 pieces
Technical specifications
- Type
SMKDSN 1,5/ 8-5,08
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
5.08 mm
- Pins per row
8
- Number of pins
8
- Series
SMKDSN
- Stripping length (max.)
6.00 mm
- Connection
Screw terminal
Print
- Nominal current
13.5 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
13.5 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
26
- Connector orientation
At an angle (to the PCB)
- AWG max.
16
- Contact material
Tin plated
- Factory colour
Green
- Actuation direction
At an angle (to the PCB)
- Manufacturer part #
1869279
- Industrial packaging
Yes
- Content
100 pc(s)
- Nominal voltage
400 V
- Width
41.64 mm
- Height
14.50 mm
- Length
12.00 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 717197 Phoenix Contact 1869279 Screw terminal 1.50 mm² Number of pins 8 Green 100 pc(s)
User & Safety Instructions
User & Safety Instructions 717197 Phoenix Contact 1869279 Screw terminal 1.50 mm² Number of pins 8 Green 100 pc(s)




















