
Highlights & Details
Spring-loaded terminal
- Content 1 pc(s)
Technical specifications
- Type
ZFKDS 1,5C-5,0
- Product type
Spring-loaded terminal
- CS
5 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Series
ZFKDS(A)
- Min. stripping length
7 mm
- Stripping length (max.)
7 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
16 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
16 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
24
- Connector orientation
At an angle (to the PCB)
- AWG max.
14
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide 6.6
- Factory colour
Green
- Wire protection
Yes
- Manufacturer part #
1889259
- Industrial packaging
Yes
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
16.25 mm
- Height
14.10 mm
- Length
5.00 mm
- Type
ZFKDS 1.5C-5.0
- Connector cross section
1.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 743626 Phoenix Contact 1889259 Spring-loaded terminal 1.50 mm² Number of pins 1 Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743626 Phoenix Contact 1889259 Spring-loaded terminal 1.50 mm² Number of pins 1 Green 1 pc(s)
Description
Disc design allows blocking to higher numbers of poles, Double solder pins for high stability on the board, Compact design, without operating head.



























