
Highlights & Details
Print- screw terminal block with up to 2.5 mm ² cross cable connection.
- Content 1 pc(s)
Technical specifications
- Type
PT 1,5/ 3-5,0-V
- Product type
Screw terminal
- Features
+ wire protector
Stackable
- CS
5 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Series
PT
- Min. stripping length
5 mm
- Stripping length (max.)
5 mm
- Connection
Screw terminal
Print
- Nominal current
17.5 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
17.5 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
26
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
14
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Green
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
1935323
- Industrial packaging
Yes
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
15.00 mm
- Height
12.50 mm
- Length
11.40 mm
- Type
PT 1,5/ 3-5,0-V
- Type
Screw connection
- Nominal current (details)
16 A
- Connector cross section
2.5 mm²
- Pins
3
- Connection
-
- Fitting type (details)
Solder
Documents & Downloads
Datasheet
Datasheet 744359 Phoenix Contact 1935323 Screw terminal 2.50 mm² Number of pins 3 Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 744359 Phoenix Contact 1935323 Screw terminal 2.50 mm² Number of pins 3 Green 1 pc(s)
Description
COMBICON terminal blocks with screw terminals up to 2.5 mm.
Large terminal capacity by rectangular terminal space. Highly elastic head protection for problem free, repeated connecting. Robust design with high current capacity. Plus / minus screw. For PT 1.5/...-PVH-5, 0 pin connector PST 1.3/...-5.0 is required. Connection direction vertical to the printed circuit board, with dowel joint housing.























