

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDS 3/ 3 KMGY PIN 3,5(VPE500)
Screw terminal
+ extractor sleeve
5.00 mm
3
3
MKDS
8.00 mm
Screw terminal
24 A
0.20 mm²
24 A
0.20 mm²
2.50 mm²
4.00 mm²
24
Parallel (to the PCB)
12
Tin plated
Gun grey
Perpendicular (to the PCB)
1985577
Yes
500 pc(s)
400 V
23.00 mm
15.00 mm
11.20 mm
Datasheet 788547 Phoenix Contact 1985577 Screw terminal 2.50 mm² Number of pins 3 Gun grey 500 pc(s)
User & Safety Instructions 788547 Phoenix Contact 1985577 Screw terminal 2.50 mm² Number of pins 3 Gun grey 500 pc(s)