
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDS 1,5/ 4 GY H1L NZ5076
Screw terminal
+ extractor sleeve
5.00 mm
4
4
MKDS
7.00 mm
Screw terminal
17.5 A
17.5 A
1.50 mm²
1.50 mm²
26
Parallel (to the PCB)
14
Tin plated
Perpendicular (to the PCB)
1997950
Yes
50 pc(s)
400 V
20.00 mm
17.30 mm
9.80 mm
Datasheet 788924 Phoenix Contact 1997950 Screw terminal 1.50 mm² Number of pins 4 50 pc(s)
User & Safety Instructions 788924 Phoenix Contact 1997950 Screw terminal 1.50 mm² Number of pins 4 50 pc(s)