There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
12 V/DC
Switched Mode
Rail mounted PSU (DIN)
9 V DC
24 V DC
1
9 - 18 V DC
18 V DC
5 A
5 A
120 W
Adjustable
24 V DC
1 x
Screw terminal
(W x H x D) 32 x 130 x 125 mm
0.7 kg
29.5 V DC
18 V DC
60 °C
2320131
1 pc(s)
500000 h
DC-to-DC converter
32 mm
130 mm
70 °C
-25 °C
QUINT-PS/12DC/24DC/5
125 mm
Screw terminals
5 A
32
130 mm
125 mm
130 mm
FALSE
DC
Screw connection
TRUE
IP20
Other
yes
Datasheet 515612 Phoenix Contact 2320131 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 515612 Phoenix Contact 2320131 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)