There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
48 V/DC
Switched Mode
Rail mounted PSU (DIN)
30 V DC
24 V DC
1
30 - 60 V DC
60 V DC
5 A
5 A
120 W
Adjustable
24 V DC
1 x
Screw terminal
(W x H x D) 32 x 130 x 125 mm
0.7 kg
29.5 V DC
18 V DC
60 °C
2320144
1 pc(s)
500000 h
Adjustable voltage output
32 mm
130 mm
70 °C
-24 °C
QUINT-PS/48DC/24DC/5
125 mm
Screw terminals
5 A
32
130 mm
125 mm
130 mm
FALSE
DC
Screw connection
TRUE
IP20
Other
yes
Datasheet 516945 Phoenix Contact 2320144 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 516945 Phoenix Contact 2320144 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 516945 Phoenix Contact 2320144 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)