
Technical specifications
- Dielectric strength: 300 V/AC
- Wire stripping length: 7 mm
- CURRENT CONSUMPTION 2.2 A (120 V/AC), 1.3 A (230 V/AC), 2.5 A (110 V/DC), 1.2 A (220 V/DC)
- Nominal power consumption 303 VA
- Nominal input voltage
100-240 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
85 V AC
- Output voltage
24 V DC
- Input voltage
85 V/AC - 264 V AC
- Input voltage (max.)
264 V AC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
240 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
24 V
- Connection
Push-fit screw connector
- Dim
(L x W x H) 125 x 60 x 130 mm
- Weight
1.1 kg
- Output voltage (max.)
24 V DC
- Output voltage (min.)
18 V
- Operating temperature (max.)
+70 °C
- Min. operating temperature (derating)
+60 °C
- Operating temperature (min.)
-40 °C
- Manufacturer part #
2320911
- Content
1 pc(s)
- MTBF
940000 h
- PSU features
Regulated
- Width
60 mm
- Height
130 mm
- Length
125 mm
IP20
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
QUINT-PS/1AC/24DC/10/CO
- Efficiency
92.5 %
60
130 mm
125 mm
130 mm
303 W
FALSE
TRUE
AC/DC
Screw connection
TRUE
IP20
None
None
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209722 Phoenix Contact 2320911 Rail mounted PSU (DIN) 24 V 10 A 240 W Content 1 pc(s)
Datasheet 2209722 Phoenix Contact 2320911 Rail mounted PSU (DIN) 24 V 10 A 240 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209722 Phoenix Contact 2320911 Rail mounted PSU (DIN) 24 V 10 A 240 W Content 1 pc(s)
Description
This text is machine translated.
































