• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2702304 Sensor/actuator receptacle Socket, straight, Plug, straight 1.00 m No. of pins (RJ): 3 1 pc(s)

Image similar
Product type
Sensor/actuator receptacle
Connector type
Socket, straight
Plug, straight
Connector standard
Sensor connector
No. of pins
3
Cable length
1.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

PLD E 608-CA-MS/1,0/FS AM

Product type

Sensor/actuator receptacle

Connector type

Socket, straight

Plug, straight

Connector standard

Sensor connector

No. of pins

3

Cable length

1.00 m

Jacket material

PVC

Nominal voltage

250 V

Nominal current

16 A

Nominal current - rounded value

16 A

Connection

Connector

Factory colour

Black

Cable colour

Orange

Features

PVC

Manufacturer part #

2702304

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830252 Phoenix Contact 2702304 Sensor/actuator receptacle Socket, straight, Plug, straight 1.00 m No. of pins (RJ): 3 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?