• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2702997 Mini sounder Noise emission: 102 dB Voltage: 24 V DC/AC Continuous acoustic signal, Interval sou

1/2
Image similar
Product type
Mini sounder
Sound signal type
Continuous acoustic signal
Interval sounder
Voltage
24 V DC/AC
Dim
(Ø x H) 70 mm x 54 mm
Noise emission
102 dB
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Acoustic element

  • 102 dB
  • Continuous acoustic signal, Interval sounder
  • 24 V DC/AC

Technical specifications

  • Ambient temperature (operation): -30 °C ... 50 °C
  • Protection class: IP65, in mounted condition
  • Material: Polycarbonate PC
  • Colour: Black
  • Weight 80 g
  • All mounting positions permitted
  • Inrush current maximum: Max. 250 mA
  • Current consumption: 30 mA.
  • Electrical lifespan: Min. 5 000 h
  • Type of acoustic signal: 8 tones, adjustable volume
  • Signal frequency: Approx. 20 Hz (Trillerton); approx. 420 Hz (Brummton); approx. 3.5 kHz (continuous tone with periodically increasing tone frequency (Sweep: 1 kHz ... 3.5 kHz)
Product type

Mini sounder

Sound signal type

Continuous acoustic signal

Interval sounder

Voltage

24 V DC/AC

Dim

(Ø x H) 70 mm x 54 mm

Noise emission

102 dB

Content

1 pc(s)

Height

54 mm

(Ø)

70 mm

Type

PSD-S AE SM8-6 102DB/1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209896 Phoenix Contact 2702997 Mini sounder Noise emission: 102 dB Voltage: 24 V DC/AC Continuous acoustic signal, Interval sou

Datasheet 2209896 Phoenix Contact 2702997 Mini sounder Noise emission: 102 dB Voltage: 24 V DC/AC Continuous acoustic signal, Interval sou

User & Safety Instructions

User & Safety Instructions 2209896 Phoenix Contact 2702997 Mini sounder Noise emission: 102 dB Voltage: 24 V DC/AC Continuous acoustic signal, Interval sou

Description

Situation-dependant signaling thanks to multi-tone siren. Eight sound functions can be set via DIP switch. Adjustable volume

This text is machine translated.

What kind of Sound Transducers & Signalling Devices are you looking for?