
Highlights & Details
PCB terminal block MKDSO 2,5/ 3-6 SET KMGY
- Content 1 pc(s)
Technical specifications
- Type
MKDSO 2,5/ 3-6 SET KMGY
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
5.00 mm
- Pins per row
3
- Number of pins
3
- Series
MKDSO
- Stripping length (max.)
8.00 mm
- Connection
Screw terminal
Print
- Nominal current
24 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
24 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
26
- Connector orientation
Parallel (to the PCB)
- AWG max.
14
- Factory colour
Grey
- Manufacturer part #
2713735
- Industrial packaging
Yes
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
17.05 mm
- Height
15.30 mm
- Length
14.95 mm
18.05 mm
Grey
400 V
-40-105 °C
Solder
V0
1
4 kV
III
2
5 mm
0.14-2.5 mm²
0.25-2.5 mm²
0.14-2.5 mm²
0.14-0.75 mm²
Other
24 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 569644 Phoenix Contact 2713735 Screw terminal 2.50 mm² Number of pins 3 Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 569644 Phoenix Contact 2713735 Screw terminal 2.50 mm² Number of pins 3 Grey 1 pc(s)





























