

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDSO 2,5/4-6 SET KMGY
Screw terminal
+ extractor sleeve
5.00 mm
4
4
MKDSO
8.00 mm
Screw terminal
24 A
0.14 mm²
24 A
0.14 mm²
2.50 mm²
2.50 mm²
26
Parallel (to the PCB)
14
Grey
2713751
Yes
1 pc(s)
400 V
21.25 mm
19.95 mm
15.30 mm
yes
Datasheet 567944 Phoenix Contact 2713751 Screw terminal 2.50 mm² Number of pins 4 Grey 1 pc(s)
User & Safety Instructions 567944 Phoenix Contact 2713751 Screw terminal 2.50 mm² Number of pins 4 Grey 1 pc(s)