
Highlights & Details
Phoenix Contact 2868554 Rail mounted PSU (DIN) 12 V DC 1.65 A 18 W No. of outputs:1 x Content 1 pc(s)
- 12 V DC/ 1.65 A
- 18 W
- Input1 -phase
- Input voltage range 85 - 264 V/AC / 95 - 250 V DC
- Connection (components): Screw terminal
- Ideally suitable for Installation distributor and flat control cabinet
Technical specifications
- Nominal input voltage
115 V/AC
230 V/AC
90 - 250 V/DC
- Type
Switched Mode
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
85 V AC
- Output voltage
12 V DC
- Input voltage
85 - 264 V/AC / 95 - 250 V DC
- Input voltage (max.)
264 V AC
- Max. output current
1.65 A
- Output current (max.) - rounded
1.65 A
18 W
- Output type (power supply units)
Fixed voltage
- Phases
1
- Output voltage (nominal)
12 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 43 x 36 x 90 mm
- Weight
0.1 kg
- Output voltage (max.)
12 V DC
- Output voltage (min.)
12 V DC
- Manufacturer part #
2868554
- Content
1 pc(s)
- PSU features
Regulated
- Width
36 mm
- Height
90 mm
- Length
43 mm
- Type
STEP-PS/1AC/12DC/1.5/FL
18 W
- Output current (details)
1.5 A
36
90 mm
43 mm
90 mm
37.9 W
TRUE
TRUE
2
AC/DC
Screw connection
TRUE
IP20
None
None
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 512992 Phoenix Contact 2868554 Rail mounted PSU (DIN) 12 V DC 1.65 A 18 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 512992 Phoenix Contact 2868554 Rail mounted PSU (DIN) 12 V DC 1.65 A 18 W No. of outputs:1 x Content 1 pc(s)
Description
Features
- Worldwide use of wide-range output and international approval package
- High operational reliability thanks to high MTBF >500 000 h
- Parallel switch bar for increased output and redundancy
- Simplified operation by LED fault monitoring
- High reliability through long mains buffering times> 20 ms
- Snapped onto the DIN rail or screwing-on on flat surface.






























