

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
90 - 250 V/DC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
24 V DC
85 - 264 V/AC / 90 - 250 V DC
264 V AC
3.8 A
3.8 A
91.2 W
Fixed voltage
1
24 V DC
1 x
Screw terminal
(W x H) 90 mm x 90 mm
0.33 kg
25 V DC
22.5 V DC
2868677
1 pc(s)
Adjustable voltage output
90 mm
90 mm
STEP-PS/ 1AC/24DC/3.8/C2LPS
90
90 mm
61 mm
90 mm
175.8 W
TRUE
TRUE
5
AC/DC
Screw connection
TRUE
IP20
None
None
Other
yes
Datasheet 123627 Phoenix Contact 2868677 Rail mounted PSU (DIN) 24 V DC 3.8 A 91.2 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 123627 Phoenix Contact 2868677 Rail mounted PSU (DIN) 24 V DC 3.8 A 91.2 W No. of outputs:1 x Content 1 pc(s)