• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2902322 Sensor/actuator data cable M12 Adapter, straight No. of pins (RJ): 9, 5 1 pc(s)

Product type
Sensor/actuator data cable
Connector type
Adapter, straight
Connector standard
Sensor connector
Connection side A
D-SUB plug
D-SUB socket
Connection side B
M12 socket, straight
M12 plug, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB bus connector

  • D-SUB bus connector
  • This text is machine translated.

Technical specifications

Type

SUBCON-PLUS-CAN/90/PG/M12

Product type

Sensor/actuator data cable

Connector type

Adapter, straight

Connector standard

Sensor connector

Connection side A

D-SUB plug

D-SUB socket

Connection side B

M12 socket, straight

M12 plug, straight

No. of pins

9

5

Factory colour

Black

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Features

+ programmer interface

Min. temperature

-30 °C

Max. temperature

+80 °C

Manufacturer part #

2902322

Content

1 pc(s)

Number of pins

9

9

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1563594 Phoenix Contact 2902322 Sensor/actuator data cable M12 Adapter, straight No. of pins (RJ): 9, 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1563594 Phoenix Contact 2902322 Sensor/actuator data cable M12 Adapter, straight No. of pins (RJ): 9, 5 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)