• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2905419 FLT-SEC-P-T1-3C-350/25-FM Surge arrester Surge protection for: Switchboards 25 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

209 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 659.00 / piece)
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Surge arrester

Surge protection for

Switchboards

Leakage current

25 kA

Nominal voltage

230 V AC

Type

4-pin TN-C system

IP20

Manufacturer part #

2905419

Type

FLT-SEC-P-T1-3 C -350/25-FM

Standards

IEC 61643, EN 61643 2012 2011

Width

106.8 mm

Content

1 pc(s)

DIN rail (top hat rail) 35 mm

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1341878 Phoenix Contact 2905419 FLT-SEC-P-T1-3C-350/25-FM Surge arrester Surge protection for: Switchboards 25 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1341878 Phoenix Contact 2905419 FLT-SEC-P-T1-3C-350/25-FM Surge arrester Surge protection for: Switchboards 25 kA 1 pc(s)

Description

Pluggable surge suppressor, Acc Type 1/Class I, for use in power networks between N and PE. Pluggable surge suppressor (type 1/Class I arrester) as N/PE-radio range, with ignition mechanism for triggering the response voltage. Protection against incorrect fitting with
Wrong plugs by mechanical coding of a base element and plug. Labelling option for protection plug and connection terminals at the base element. Each of the 2 Biconnect-terminals for N and PE, for the connection of round conductors and wiring bridges.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)