• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2905466 FLT-SEC-T1+T2-1S-350/25-FM Surge arrester Surge protection for: Switchboards 25 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1239 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 459.00 / piece)
€ 459.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Surge arrester

Surge protection for

Switchboards

Leakage current

25 kA

Nominal voltage

230 V AC

Type

3-pin TN-S/TT system

IP20

Manufacturer part #

2905466

Type

FLT-SEC-T1 + T2-1 S -350/25-FM

Standards

IEC 61643, EN 61643 2012 2011

Width

71.2 mm

RoHS-compliant

Yes

Content

1 pc(s)

Number of pins

2

DIN rail (top hat rail) 35 mm

2

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1341880 Phoenix Contact 2905466 FLT-SEC-T1+T2-1S-350/25-FM Surge arrester Surge protection for: Switchboards 25 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1341880 Phoenix Contact 2905466 FLT-SEC-T1+T2-1S-350/25-FM Surge arrester Surge protection for: Switchboards 25 kA 1 pc(s)

Description

Plug-in lightning current and surge arrester (type 1+2/Class I + II) comprising of safety plugs and base element for the rail mounting. Protective circuit for 1-phase power supply networks with separate N and PE (3-conductor system L1, N, PE). Facilities: encapsulated radio links with ignition mechanism for triggering the response voltage. Directly connected in parallel Varistors. Additional plug-in total current spark gap between N and PE. Function monitoring for Class I and Class II - conductor. Cut-off of the individual L-N-protection paths in case of failure. Operating current-free (mechanical) visual fault reporting and remote defect message in the L-N-paths for Class I and Class II arrester on a common potential-free changeover contact. Base element connection Variable mountable (outer conductor from above or below). Protection plug can be rotated by 180° in the base element plug (plug-in label be read). Fuse against false mounting with wrong plugs by mechanical coding of a base element and plug. Labelling option for
Protection plugs and terminals. Biconnect-terminals for connection of round conductors and wiring bridges.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)