• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3030327 Red 1 pc(s)

Image similar
Packaging type
Piece
Factory colour
Red
Connection
Push-fit
Manufacturer part #
3030327
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Factory colour

Red

Connection

Push-fit

Manufacturer part #

3030327

Content

1 pc(s)

Clamp width

8.2 mm

Material

Copper

Number of pins

5

Width

39.30 mm

Type

FBSL 5-8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1837846 Phoenix Contact 3030327 Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1837846 Phoenix Contact 3030327 Red 1 pc(s)

More interesting products

(*All information is plus legal VAT)