
Number (Package size 1000 pc(s))
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
Wire-end sleeve
- 6 mm
- Metal
Technical specifications
- Product type
Ferrule
- Cross section per core
0.5 mm²
- Sleeve length
6 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
1000 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
22
- Manufacturer part #
3200218
- Length
6 mm
- Cross-section x Length
0.5 mm² x 6 mm
- Type
A 0,5 - 6
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 675802 Phoenix Contact 3200218 Ferrule 0.5 mm² Not insulated Metal 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 675802 Phoenix Contact 3200218 Ferrule 0.5 mm² Not insulated Metal 1000 pc(s)
Description
Wire-end sleeve, length: 6 mm, color: silver colors
This text is machine translated.
This text is machine translated.

























