• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3200386 Ferrule 25 mm² Not insulated Metal 100 pc(s)

Image similar
Product type
Ferrule
Cross section per core
25 mm²
Sleeve length
20 mm
Insulation type
Not insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.16 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeve with plastic collar

  • 20 mm
  • Metal

Technical specifications

Product type

Ferrule

Cross section per core

25 mm²

Sleeve length

20 mm

Insulation type

Not insulated

Factory colour

Metal

Content

100 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

4

Manufacturer part #

3200386

Length

20 mm

Cross-section x Length

25 mm² x 20 mm

Type

A 25 -20

Documents & Downloads

Datasheet

Datasheet 675823 Phoenix Contact 3200386 Ferrule 25 mm² Not insulated Metal 100 pc(s)

User & Safety Instructions

User & Safety Instructions 675823 Phoenix Contact 3200386 Ferrule 25 mm² Not insulated Metal 100 pc(s)

Description

Wire-end sleeve, length: 20 mm, color: silver colors

This text is machine translated.

More interesting products

(*All information is plus legal VAT)