• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3201330 Ferrule 16 mm² Partially insulated Green 100 pc(s)

Image similar
Product type
Ferrule
Cross section per core
16 mm²
Sleeve length
18 mm
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.17 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Wire-end sleeve with plastic collar

  • 28 mm
  • Green

Technical specifications

Product type

Ferrule

Cross section per core

16 mm²

Sleeve length

18 mm

Insulation type

Partially insulated

Factory colour

Green

Content

100 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

6

Manufacturer part #

3201330

Insulation material

PP

Length

28 mm

Cross-section x Length

16 mm² x 18 mm

Temperature range

+105 °C

Type

AI 16 -18 GN

Documents & Downloads

Datasheet

Datasheet 675891 Phoenix Contact 3201330 Ferrule 16 mm² Partially insulated Green 100 pc(s)

User & Safety Instructions

User & Safety Instructions 675891 Phoenix Contact 3201330 Ferrule 16 mm² Partially insulated Green 100 pc(s)

Description

Wire-end sleeve, length: 28 mm, color: green

This text is machine translated.

More interesting products

(*All information is plus legal VAT)