
Number (Package size 500 pc(s))
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
Ferrule AI 2,5 - 8 BU-B
- 14 mm
- Blue
Technical specifications
- Product type
Ferrule
- Cross section per core
2.5 mm²
- Sleeve length
8 mm
- Insulation type
Partially insulated
- Factory colour
Blue
- Country colour code
DIN
- Content
500 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
14
- Manufacturer part #
3201408
- Industrial packaging
Yes
- Insulation material
PP
- Length
14 mm
- Cross-section x Length
2.5 mm² x 8 mm
- Features
Reel packaging
- Temperature range
+105 °C
- Type
AI 2,5 - 8 BU-B
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 584733 Phoenix Contact 3201408 Ferrule 2.5 mm² Partially insulated Blue 500 pc(s)
User & Safety Instructions
User & Safety Instructions 584733 Phoenix Contact 3201408 Ferrule 2.5 mm² Partially insulated Blue 500 pc(s)
Description
Ferrules, 0.5 mm², taped, sleeve length: 8 mm, with plastic collar, galvanically tin-plated, color: blue, color range according to DIN 46228-4, CSA-certified





















