• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3209883 50 pc(s)

Image similar
Connection
Pull spring
Manufacturer part #
3209883
Content
50 pc(s)
Nominal voltage
24 V
Nominal current
24 A
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

67 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.80 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Connection

Pull spring

Manufacturer part #

3209883

Content

50 pc(s)

Nominal voltage

24 V

Nominal current

24 A

Nominal current - rounded value

24 A

Number of pins

3

Width

5.2 mm

Type

PP-H 2,5/ 3 (1GNYE/2GY)

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831052 Phoenix Contact 3209883 50 pc(s)

Description

With the selbstkonfektionierbaren push-in Technology COMBI-plugs is a solution for any task, which can be implemented by the user.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 221.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)