• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3212617 Grey 10 pc(s)

Image similar
Packaging type
Piece
Factory colour
Grey
Connection
Plug
Manufacturer part #
3212617
Content
10 pc(s)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

192 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.20 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Factory colour

Grey

Connection

Plug

Manufacturer part #

3212617

Content

10 pc(s)

Material

PP

Nominal voltage

17.5 V

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Number of pins

12

Width

3.5 mm

Type

PP-H 1,5/S/12

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831170 Phoenix Contact 3212617 Grey 10 pc(s)

Description

PP-H 1.5/S/12 12-pin 0.14-1.5mm2 gray

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 163.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)