• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240061 Butt joint 0.50 mm² 1 mm² Insulated Red 50 pc(s)

Image similar
Product type
Butt joint
Insulation type
Insulated
Contact material
Cathode copper, tin plated
Length
25 mm
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Technical specifications

Product type

Butt joint

Factory colour

Red

Insulation type

Insulated

Contact material

Cathode copper, tin plated

Length

25 mm

Content

50 pc(s)

Manufacturer part #

3240061

Type

C-JCI 1,5

max. cross section

1 mm²

Min. cross section

0.50 mm²

Inside diameter

4 mm

Cross-section range

0.50 - 1 mm²

Wall thickness (details)

0.75 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 676044 Phoenix Contact 3240061 Butt joint 0.50 mm² 1 mm² Insulated Red 50 pc(s)

User & Safety Instructions

User & Safety Instructions 676044 Phoenix Contact 3240061 Butt joint 0.50 mm² 1 mm² Insulated Red 50 pc(s)

Description

Fully insulated butt connector, red, 0.5 - 1.5 mm²,

This text is machine translated.

More interesting products

(*All information is plus legal VAT)