• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240281 Cable duct Wiring duct (L x W x H) 2 m x 80 mm x 25 mm 12 pc(s) Grey

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable duct

Component

Wiring duct

Content

12 pc(s)

Factory colour

Grey

Dim

(L x W x H) 2 m x 80 mm x 25 mm

Length

2 m

Width

80 mm

Height

25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831242 Phoenix Contact 3240281 Cable duct Wiring duct (L x W x H) 2 m x 80 mm x 25 mm 12 pc(s) Grey

Description

Phoenix 3240281. Material: PVC, certification: V0, product color: gray. Length: 2m, width 80 mm, Height: 25 mm

This text is machine translated.